Datasheets
IRL620 by:

Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN

Part Details for IRL620 by Vishay Siliconix

Overview of IRL620 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRL620

IRL620 CAD Models

IRL620 Part Data Attributes

IRL620 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
IRL620 Vishay Siliconix Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SILICONIX
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 125 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 5.2 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 21 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRL620

This table gives cross-reference parts and alternative options found for IRL620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRL620PBF Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix IRL620 vs IRL620PBF
Part Number Description Manufacturer Compare
IRL620PBF Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix IRL620 vs IRL620PBF

IRL620 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRL620 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRL620 by Vishay Siliconix

  • Please alert me when IRL620 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRL620 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRL620 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRL620 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRL620.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRL620 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: