-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 52A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7587
|
Newark | N Channel Mosfet, 55V, 52A To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:52A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Infineon IRLI3705NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E02:0323_00011021
|
Arrow Electronics | Trans MOSFET N-CH 55V 52A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2402 | Europe - 650 |
|
$0.9183 / $1.3456 | Buy Now |
DISTI #
V99:2348_13889596
|
Arrow Electronics | Trans MOSFET N-CH 55V 52A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2320 | Americas - 60 |
|
$0.8460 / $1.4022 | Buy Now |
DISTI #
V79:2366_26893499
|
Arrow Electronics | Trans MOSFET N-CH 55V 52A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 17 |
|
$0.8105 / $1.3073 | Buy Now |
DISTI #
70017485
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.01Ohm, ID 52A, TO-220 Full-Pak, PD 58W,-55C | Infineon IRLI3705NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ |
|
Rochester Electronics | IRLI3705N - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1683 |
|
$0.9127 / $1.0700 | Buy Now |
DISTI #
TMOS1504
|
Rutronik | N-CH 55V 52A 10mOhm TO-220FP RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 550 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8534 / $1.1000 | Buy Now |
DISTI #
9102558
|
element14 Asia-Pacific | MOSFET, N, LOGIC, FULLPAK RoHS: Compliant Min Qty: 1 Container: Each | 1940 |
|
$1.0295 / $2.6072 | Buy Now |
DISTI #
9102558
|
Farnell | MOSFET, N, LOGIC, FULLPAK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1940 |
|
$1.3481 / $2.8599 | Buy Now |
|
LCSC | 55V 52A 10m10V28A 58W 2V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 2 |
|
$2.8917 / $4.4822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLI3705NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLI3705NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 52A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 310 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLI3705NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLI3705NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLI3705N | Power Field-Effect Transistor, 52A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Infineon Technologies AG | IRLI3705NPBF vs IRLI3705N |
IRLI3705NPBF | Power Field-Effect Transistor, 52A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPAK-3 | International Rectifier | IRLI3705NPBF vs IRLI3705NPBF |
IRLI3705N | Power Field-Effect Transistor, 52A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | International Rectifier | IRLI3705NPBF vs IRLI3705N |