-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 195A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLP3034PBF-ND
|
DigiKey | MOSFET N-CH 40V 195A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
89 In Stock |
|
$2.6131 / $5.3700 | Buy Now |
DISTI #
942-IRLP3034PBF
|
Mouser Electronics | MOSFET MOSFT 40V 327A 1.7mOhm 108nC TO221 RoHS: Compliant | 566 |
|
$2.6100 / $4.6900 | Buy Now |
DISTI #
70019852
|
RS | IRLP3034PBF N-channel MOSFET Transistor, 327 A, 40 V, 3-Pin TO-247AC | Infineon IRLP3034PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $5.1600 | RFQ |
|
Future Electronics | IRLP3034 Series 40V 195A 341W 1.7mOhm TH Single N-Channel MOSFET TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.7300 / $3.0300 | Buy Now |
|
Future Electronics | IRLP3034 Series 40V 195A 341W 1.7mOhm TH Single N-Channel MOSFET TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.7300 / $3.0300 | Buy Now |
|
Rochester Electronics | IRLP3034 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1016 |
|
$2.4900 / $2.9200 | Buy Now |
DISTI #
IRLP3034PBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 327A, 341W, TO247AC Min Qty: 1 | 21 |
|
$3.1600 / $4.2600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 259 |
|
$5.2071 / $5.5341 | Buy Now |
DISTI #
TMOSP12603
|
Rutronik | N-CH 40V 327A 1,7mOhm TO247 RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.9200 / $2.5000 | Buy Now |
DISTI #
SP001574042
|
EBV Elektronik | Trans MOSFET N-CH 40V 327A 3-Pin(3+Tab) TO-247AC (Alt: SP001574042) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLP3034PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLP3034PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 224 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1308 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |