Part Details for IRLR8743TRPBF by Infineon Technologies AG
Overview of IRLR8743TRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR8743TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9247
|
Newark | Mosfet, N-Ch, 30V, 160A, 175Deg C, 135W, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:160A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Infineon IRLR8743TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1783 |
|
$0.7000 / $0.8270 | Buy Now |
DISTI #
86AK5427
|
Newark | Mosfet, N-Ch, 30V, 160A, To-252Aa Rohs Compliant: Yes |Infineon IRLR8743TRPBF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5380 / $0.5960 | Buy Now |
DISTI #
IRLR8743TRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 160A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14955 In Stock |
|
$0.4962 / $1.3200 | Buy Now |
DISTI #
IRLR8743TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR8743TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.4458 / $0.5448 | Buy Now |
DISTI #
IRLR8743TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR8743TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5613 | Buy Now |
DISTI #
13AC9247
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 13AC9247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1783 Partner Stock |
|
$0.9930 / $1.4800 | Buy Now |
DISTI #
942-IRLR8743TRPBF
|
Mouser Electronics | MOSFET 30V 1 N-CH HEXFET 3.1mOhms 39nC RoHS: Compliant | 10459 |
|
$0.4960 / $1.3200 | Buy Now |
DISTI #
70019077
|
RS | IRLR8743TRPBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK | Infineon IRLR8743TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.3300 | RFQ |
|
Future Electronics | Single N-Channel 30V 3.1 mOhm 39 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Future Electronics | Single N-Channel 30V 3.1 mOhm 39 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4850 / $0.5200 | Buy Now |
Part Details for IRLR8743TRPBF
IRLR8743TRPBF CAD Models
IRLR8743TRPBF Part Data Attributes
|
IRLR8743TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR8743TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR8743TRPBF
This table gives cross-reference parts and alternative options found for IRLR8743TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR8743TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR8743PBF | Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR8743TRPBF vs IRLR8743PBF |
IRLR8743TRLPBF | Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR8743TRPBF vs IRLR8743TRLPBF |
IRLR8743TRRPBF | Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR8743TRPBF vs IRLR8743TRRPBF |
IRLR8743TRPBF | Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR8743TRPBF vs IRLR8743TRPBF |
IRLR8743TRLPBF | Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRLR8743TRPBF vs IRLR8743TRLPBF |