-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6.9A I(D), 20V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1772
|
Newark | Mosfet Transistor, P Channel, -6.9 A, -20 V, 0.026 Ohm, -4.5 V, -400 Mv Rohs Compliant: Yes |Infineon IRLTS2242TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3746 |
|
$0.1710 / $0.4440 | Buy Now |
DISTI #
IRLTS2242TRPBFCT-ND
|
DigiKey | MOSFET P-CH 20V 6.9A 6TSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60820 In Stock |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
IRLTS2242TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 6.9A 6-Pin TSOP T/R - Tape and Reel (Alt: IRLTS2242TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.1312 | Buy Now |
DISTI #
942-IRLTS2242TRPBF
|
Mouser Electronics | MOSFET P-CHANNEL -20V -6.9A 32mOhm -2.5V capabl RoHS: Compliant | 103716 |
|
$0.1230 / $0.4000 | Buy Now |
DISTI #
70599965
|
RS | IRLTS2242TRPBF P-channel MOSFET Transistor, 6.9 A, 20 V, 6-Pin TSOP | Infineon IRLTS2242TRPBF RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4420 | RFQ |
|
Future Electronics | Single P-Channel 20 V 55 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1210 / $0.1320 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 55 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1210 / $0.1310 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 320 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 6.9A I(D), 20V, 0.032OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 256 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
IRLTS2242TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 6.9A 6-Pin TSOP T/R - Tape and Reel (Alt: IRLTS2242TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLTS2242TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLTS2242TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 6.9A I(D), 20V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.9 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 55 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |