-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8.3A I(D), 30V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3719
|
Newark | Mosfet, N-Ch, 30V, Tsop-6, Transistor Polarity:N Channel, Continuous Drain Current Id:8.3A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.014Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.1V, Power Dissipation Rohs Compliant: Yes |Infineon IRLTS6342TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2213 |
|
$0.2270 | Buy Now |
DISTI #
IRLTS6342TRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 8.3A 6TSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9760 In Stock |
|
$0.1234 / $0.4400 | Buy Now |
DISTI #
IRLTS6342TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 8.3A 6-Pin TSOP T/R - Tape and Reel (Alt: IRLTS6342TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1317 | Buy Now |
DISTI #
IRLTS6342TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 8.3A 6-Pin TSOP T/R - Tape and Reel (Alt: IRLTS6342TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLTS6342TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 8.3A 6-Pin TSOP T/R - Tape and Reel (Alt: IRLTS6342TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1152 / $0.1317 | Buy Now |
DISTI #
942-IRLTS6342TRPBF
|
Mouser Electronics | MOSFET 30V 8.3A 17.5mOhm 2.5V drive capable RoHS: Compliant | 753 |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
E02:0323_03868298
|
Arrow Electronics | Trans MOSFET N-CH 30V 8.3A 6-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2319 | Europe - 3000 |
|
$0.1084 / $0.1280 | Buy Now |
DISTI #
V72:2272_13889656
|
Arrow Electronics | Trans MOSFET N-CH 30V 8.3A 6-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2102 |
|
$0.1230 / $0.4256 | Buy Now |
DISTI #
70599966
|
RS | IRLTS6342TRPBF N-channel MOSFET Transistor, 8.3 A, 30 V, 6-Pin TSOP | Infineon IRLTS6342TRPBF RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2250 | RFQ |
|
Future Electronics | Single N-Channel 30 V 17.5 mOhm 11 nC HEXFET® Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.1160 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLTS6342TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLTS6342TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 8.3A I(D), 30V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.3 A | |
Drain-source On Resistance-Max | 0.0175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |