-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8508
|
Newark | Planar 40 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1550 |
|
$0.3260 / $0.3410 | Buy Now |
DISTI #
63J7671
|
Newark | N Channel Mosfet, 55V, 17A, Ipak, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:17A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Infineon IRLU024NPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2168 |
|
$0.3330 / $0.8220 | Buy Now |
DISTI #
IRLU024NPBF-ND
|
DigiKey | MOSFET N-CH 55V 17A IPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5420 In Stock |
|
$0.3207 / $0.8500 | Buy Now |
DISTI #
IRLU024NPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 17A 3-Pin(3+Tab) IPAK - Rail/Tube (Alt: IRLU024NPBF) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1550 |
|
$0.2988 / $0.3628 | Buy Now |
DISTI #
63J7671
|
Avnet Americas | Trans MOSFET N-CH 55V 17A 3-Pin(3+Tab) IPAK - Bulk (Alt: 63J7671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 418 Partner Stock |
|
$0.3620 / $0.8530 | Buy Now |
DISTI #
942-IRLU024NPBF
|
Mouser Electronics | MOSFET MOSFT 55V 17A 65mOhm 10nC Log Lvl RoHS: Compliant | 7861 |
|
$0.3200 / $0.8400 | Buy Now |
DISTI #
E02:0323_00010890
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 17A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 | Europe - 1217 |
|
$0.2611 / $0.5779 | Buy Now |
DISTI #
V36:1790_13889659
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 17A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 | Americas - 13 |
|
$0.2822 / $0.8141 | Buy Now |
DISTI #
70017115
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.065Ohm, ID 17A, I-Pak (TO-251AA),PD 45W | Infineon IRLU024NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | Single N-Channel 55 V 0.065 Ohm 15 nC HEXFET® Power Mosfet - TO-251AA RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 10 Container: Tube | 7075Tube |
|
$0.2600 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLU024NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLU024NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLU024NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU024NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLU024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | International Rectifier | IRLU024NPBF vs AUIRLU024N |
IRLU024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | Infineon Technologies AG | IRLU024NPBF vs IRLU024N |
IRLU024NPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3 | International Rectifier | IRLU024NPBF vs IRLU024NPBF |