Part Details for IRLU024NPBF by International Rectifier
Overview of IRLU024NPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLU024NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRLU024 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 11483 |
|
$0.3175 / $0.3735 | Buy Now |
|
ComSIT USA | HEXFET Power MOSFET Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA RoHS: Compliant | Europe - 156 |
|
RFQ |
Part Details for IRLU024NPBF
IRLU024NPBF CAD Models
IRLU024NPBF Part Data Attributes:
|
IRLU024NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLU024NPBF
International Rectifier
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-251AA | |
Package Description | LEAD FREE, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 38 W | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLU024NPBF
This table gives cross-reference parts and alternative options found for IRLU024NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU024NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLU024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | Infineon Technologies AG | IRLU024NPBF vs AUIRLU024N |
IRLU024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | Infineon Technologies AG | IRLU024NPBF vs IRLU024N |
IRLU024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | International Rectifier | IRLU024NPBF vs IRLU024N |
IRLU024NPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3 | Infineon Technologies AG | IRLU024NPBF vs IRLU024NPBF |
AUIRLU024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | International Rectifier | IRLU024NPBF vs AUIRLU024N |