-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8962
|
Newark | Mosfet, N-Ch, 30V, 160A, To-251Aa, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:160A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Infineon IRLU8743PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4337 |
|
$0.5270 | Buy Now |
DISTI #
IRLU8743PBF-ND
|
DigiKey | MOSFET N-CH 30V 160A IPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3473 In Stock |
|
$0.6159 / $1.6400 | Buy Now |
DISTI #
IRLU8743PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 3-Pin(3+Tab) IPAK - Rail/Tube (Alt: IRLU8743PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5739 / $0.6558 | Buy Now |
DISTI #
39AH8962
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 3-Pin(3+Tab) IPAK - Bulk (Alt: 39AH8962) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1935 Partner Stock |
|
$0.7490 / $1.7000 | Buy Now |
DISTI #
942-IRLU8743PBF
|
Mouser Electronics | MOSFET MOSFT 30V 160A 39nC 3.1mOhm Qg log lvl RoHS: Compliant | 3000 |
|
$0.6150 / $1.6300 | Buy Now |
DISTI #
E02:0323_00175444
|
Arrow Electronics | Trans MOSFET N-CH 30V 160A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2413 | Europe - 2926 |
|
$0.5588 / $1.2143 | Buy Now |
DISTI #
V99:2348_13890920
|
Arrow Electronics | Trans MOSFET N-CH 30V 160A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 422 |
|
$0.5257 | Buy Now |
DISTI #
70017986
|
RS | MOSFET, N Ch., 30V, 160A, 3.1 MOHM, 39 NC QG, I-PAK, Pb-Free | Infineon IRLU8743PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.2300 | RFQ |
|
Future Electronics | Single N-Channel 30 V 3.1 mOhm 39 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.5300 / $0.6250 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 3.1 mOhm 39 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.5300 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLU8743PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLU8743PBF
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLU8743PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU8743PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLU8203PBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRLU8743PBF vs IRLU8203PBF |
IRLU8203 | Power Field-Effect Transistor, 30A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | International Rectifier | IRLU8743PBF vs IRLU8203 |
IRLU8256 | Power Field-Effect Transistor, TO-251AA, PLASTIC, IPAK-3 | International Rectifier | IRLU8743PBF vs IRLU8256 |
IRLU8256 | Power Field-Effect Transistor, TO-251AA, PLASTIC, IPAK-3 | Infineon Technologies AG | IRLU8743PBF vs IRLU8256 |
IRLU8743PBF | Power Field-Effect Transistor, 160A I(D), 30V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3 | International Rectifier | IRLU8743PBF vs IRLU8743PBF |
IRLU8256PBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | International Rectifier | IRLU8743PBF vs IRLU8256PBF |