-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1035
|
Newark | Power Supply, Ac-Dc, 24V, 0.9A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:900Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-20-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 799 |
|
$11.5200 / $12.0000 | Buy Now |
DISTI #
1866-3040-ND
|
DigiKey | AC/DC CONVERTER 24V 22W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
807 In Stock |
|
$9.1910 / $11.4900 | Buy Now |
DISTI #
IRM-20-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-20-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 100 |
|
$7.2500 / $9.8000 | Buy Now |
DISTI #
709-IRM20-24
|
Mouser Electronics | AC/DC Power Modules 24V 0.9A 21.6W 85-264Vin Encap PS RoHS: Compliant | 5107 |
|
$9.7300 / $12.1700 | Buy Now |
DISTI #
70387830
|
RS | Power Supply, AC-DC,24V,0.9A,115-264V In, Encapsulated, Thru-Hole,22W, IRM Series | MEAN WELL IRM-20-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$10.8300 / $12.1600 | Buy Now |
|
Future Electronics | IRM-20 Series 21.6 W Single Output 24 V Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 564Tray |
|
$9.1000 / $9.5600 | Buy Now |
|
Future Electronics | IRM-20 Series 21.6 W Single Output 24 V Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 40 Container: Tray | 36Tray |
|
$9.1000 / $9.3200 | Buy Now |
|
Future Electronics | IRM-20 Series 21.6 W Single Output 24 V Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$9.5400 / $10.0200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.9A - 21.6W - Module. RoHS: Compliant |
7167 In Stock |
|
$8.1000 / $9.1000 | Buy Now |
DISTI #
IRM-20-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-20-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 100 |
|
$7.2500 / $9.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-20-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-20-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 52.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 24.6 V | |
Output Voltage-Min | 23.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |