Part Details for IRMCK099MTR by Infineon Technologies AG
Overview of IRMCK099MTR by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IRMCK099MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9643
|
Newark | Ac Motor Driver, -40 To 125Deg C, Motor Type:Three Phase Ac, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |Infineon IRMCK099MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IRMCK099MCT-ND
|
DigiKey | IC MOTOR DRIVER 3V-3.6V 32QFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT) |
169 In Stock |
|
$2.1097 / $2.8700 | Buy Now |
|
Rochester Electronics | IRMCK099 - Digital Motor Controller (iMOTION) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 329240 |
|
$1.3300 / $1.5600 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER 3V-3.6V 32QFN / iMOTION? motor control IC for single motor drive | 88900 |
|
RFQ | |
DISTI #
SP001534248
|
EBV Elektronik | HIGH PERFORMANCE SENSORLESS FOC MOTOR CONTROLLER (Alt: SP001534248) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3132247RL
|
element14 Asia-Pacific | AC MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7733 / $2.4974 | Buy Now |
DISTI #
3132247
|
element14 Asia-Pacific | AC MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7733 / $3.1477 | Buy Now |
DISTI #
3132247RL
|
Farnell | AC MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.2075 / $2.3204 | Buy Now |
DISTI #
3132247
|
Farnell | AC MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2075 / $3.1356 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER 3V-3.6V 32QFN / iMOTION™ motor control IC for single motor drive | 135714 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for IRMCK099MTR
IRMCK099MTR CAD Models
IRMCK099MTR Part Data Attributes:
|
IRMCK099MTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRMCK099MTR
Infineon Technologies AG
Brushless DC Motor Controller, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |