Part Details for IRR3V222 by APEM Inc
Overview of IRR3V222 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR3V222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R1781
|
Newark | Switch, No, Round, Black, Ip67, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:48V, Contact Current Max:4A, Switch Terminals:Screw, Product Range:Ir Series, Svhc:No Svhcrohs Compliant: Yes |Apem IRR3V222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3300 / $48.2800 | Buy Now |
DISTI #
1714191
|
element14 Asia-Pacific | SWITCH, NO, ROUND, BLACK, IP67 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4516 / $23.6680 | Buy Now |
DISTI #
1714191
|
Farnell | SWITCH, NO, ROUND, BLACK, IP67 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$24.1018 / $34.4294 | Buy Now |
Part Details for IRR3V222
IRR3V222 CAD Models
IRR3V222 Part Data Attributes
|
IRR3V222
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRR3V222
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 4A, 48VDC, Screw Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.274 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.5748 mm | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 23.5 mm | |
Body Length or Diameter | 16 mm | |
Bushing Diameter | 0.63 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@48VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |