Part Details for IRS-15/3-Q12P-C by Murata Power Solutions
Overview of IRS-15/3-Q12P-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS-15/3-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3806
|
Newark | Tray |Murata Power Solutions IRS-15/3-Q12P-C Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2600 / $59.6600 | Buy Now |
DISTI #
811-IRS-15/3-Q12P-C-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 48 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.2694 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$41.2100 | Buy Now |
DISTI #
IRS-15/3-Q12P-C
|
TME | Converter: DC/DC, 49.5W, Uin: 9÷36V, Uout: 15VDC, Iout: 3.3A, DIP Min Qty: 48 | 0 |
|
$46.3600 | RFQ |
DISTI #
000000000006088854
|
Sager | Isolated DC/DC Converters - Other Min Qty: 1 | 0 |
|
$38.8300 / $42.2200 | Buy Now |