Part Details for IRS2001STRPBF-JSM by JSMSEMI
Overview of IRS2001STRPBF-JSM by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2001STRPBF-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Half Bridge MOSFET 290mA 10V~20V 600mA SOP-8 Gate Drive ICs ROHS | 390 |
|
$0.3736 / $0.3967 | Buy Now |