-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9239
|
Newark | Mosfet/Igbt Driver, Half Bridge, Nsoic14, Driver Configuration:Half Bridge, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:14Pins, Input Delay:220Ns, Output Delay:200Ns, Rohs Compliant: Yes |Infineon IRS21084SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9100 / $3.2300 | Buy Now |
DISTI #
2156-IRS21084SPBF-ND
|
DigiKey | IRS21084 - GATE DRIVER Min Qty: 222 Container: Bulk MARKETPLACE PRODUCT |
5310 In Stock |
|
$1.3500 | Buy Now |
DISTI #
IRS21084SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRS21084SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube - Rail/Tube (Alt: IRS21084SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 55 Container: Tube | 0 |
|
RFQ | |
DISTI #
70017332
|
RS | HALF BRIDGE DRIVER, SOFT TURN-ON, ALL HIGH VOLTAGE PINS ON ONE SIDE, SEPARATE HI | Infineon IRS21084SPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.7800 | RFQ |
|
Rochester Electronics | IRS21084 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 20553 |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
IRS21084SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube - Rail/Tube (Alt: IRS21084SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 55 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001534464
|
EBV Elektronik | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube (Alt: SP001534464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21084SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21084SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS21084SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21084SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21084STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | International Rectifier | IRS21084SPBF vs IRS21084STRPBF |