-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1831
|
Newark | Gate Driver Ic, Igbt, Mosfet, 1Ch/Nsoic8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IRS21271STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 198 |
|
$0.5010 | Buy Now |
DISTI #
IRS21271STRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4483 In Stock |
|
$0.5117 / $1.3200 | Buy Now |
DISTI #
IRS21271STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin SOIC, T/R - Tape and Reel (Alt: IRS21271STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6135 | Buy Now |
DISTI #
942-IRS21271STRPBF
|
Mouser Electronics | Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V RoHS: Compliant | 9440 |
|
$0.5110 / $1.3200 | Buy Now |
|
Future Electronics | IC GATE DRVR HIGH-SIDE 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6350 | Buy Now |
DISTI #
75724709
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2312 | Americas - 2500 |
|
$0.6363 / $1.0150 | Buy Now |
DISTI #
69677974
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 250 |
|
$0.7853 / $0.8181 | Buy Now |
|
Rochester Electronics | IRS21271 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1600 |
|
$0.4906 / $0.5772 | Buy Now |
|
Ameya Holding Limited | IC DVR CURRENT SENSE 1CH 8-SOIC | 4720 |
|
RFQ | |
|
Chip1Cloud | Driver 600V 1-OUT High Side/Low Side Automotive 8-Pin SOIC N T/R / IC DVR CURRENT SENSE 1CH 8-SOIC | 15448 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21271STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21271STRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS21271STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21271STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21281SPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS21271STRPBF vs IRS21281SPBF |
IRS2128PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8 | Infineon Technologies AG | IRS21271STRPBF vs IRS2128PBF |
IRS21271PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8 | Infineon Technologies AG | IRS21271STRPBF vs IRS21271PBF |
IRS2128SPBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IRS21271STRPBF vs IRS2128SPBF |