-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3482
|
Newark | Ic, Gate Driver, Hv, 3Phase, 44Plcc, Driver Configuration:High Side And Low Side, Peak Output Current:350Ma, Supply Voltage Min:11.5V, Supply Voltage Max:20V, Driver Case Style:Lcc, No. Of Pins:44Pins, Input Delay:530Ns, Output Rohs Compliant: Yes |Infineon IRS23364DJPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | IRS23364 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
IRS23364DJPBF
|
TME | IC: driver, IGBT three-phase bridge,MOSFET three-phase bridge Min Qty: 1 | 0 |
|
$3.6800 / $5.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS23364DJPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS23364DJPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 16.585 mm |