Part Details for IRS23364DJPBF by International Rectifier
Overview of IRS23364DJPBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for IRS23364DJPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS23364DJPBF-ND
|
DigiKey | IRS23364 - GATE DRIVER Min Qty: 55 Container: Bulk MARKETPLACE PRODUCT |
6708 In Stock |
|
$5.5500 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$5.6400 / $8.4600 | Buy Now | |
|
Rochester Electronics | IRS23364 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6708 |
|
$4.7600 / $5.6000 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE 3 PHASE GATE DRIVER IC Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC32 RoHS: Compliant | Europe - 81 |
|
RFQ |
Part Details for IRS23364DJPBF
IRS23364DJPBF CAD Models
IRS23364DJPBF Part Data Attributes
|
IRS23364DJPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS23364DJPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LPCC | |
Package Description | ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 16.585 mm |