Part Details for IRSM505-044DA by Infineon Technologies AG
Overview of IRSM505-044DA by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM505-044DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRSM505-044DA-448-ND
|
DigiKey | IRSM505-044 - INTELLIGENT POWER Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18720 In Stock |
|
$3.9100 | Buy Now |
|
Rochester Electronics | IRSM505-044 - Intelligent Power Modules (IPM) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18720 |
|
$3.3600 / $3.9500 | Buy Now |
DISTI #
SP001543556
|
EBV Elektronik | Micro-Integrated Power Module, IGBT-Based, 250V, 1.0-Ohm, 23-Pin DIP Tube (Alt: SP001543556) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRSM505-044DA
IRSM505-044DA CAD Models
IRSM505-044DA Part Data Attributes
|
IRSM505-044DA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM505-044DA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |