Part Details for IRSM836-035MB by Infineon Technologies AG
Overview of IRSM836-035MB by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRSM836-035MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRSM836-035MB-ND
|
DigiKey | IC MTR DRIVER 13.5V-16.5V 27PQFN Min Qty: 1 Lead time: 27 Weeks Container: Tray |
662 In Stock |
|
$5.6299 / $9.9300 | Buy Now |
DISTI #
IRSM836-035MB
|
Avnet Americas | Micro-Integrated Power Module, 500V, 3.0A, 27-Pin PQFN Tray - Trays (Alt: IRSM836-035MB) RoHS: Not Compliant Min Qty: 800 Package Multiple: 160 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$6.3999 | Buy Now |
DISTI #
942-IRSM836-035MB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A 500V Intg Pwr Mod IPM 3.3V 1500Vrms RoHS: Compliant | 651 |
|
$5.6200 / $9.9100 | Buy Now |
|
Future Electronics | IRSM836 Series 500 V 3 A 36 W SMT Integrated Power Module - PQFN-27 (12x12) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 800Tray |
|
$5.4800 | Buy Now |
DISTI #
IRSM836-035MB
|
Avnet Americas | Micro-Integrated Power Module, 500V, 3.0A, 27-Pin PQFN Tray - Trays (Alt: IRSM836-035MB) RoHS: Not Compliant Min Qty: 800 Package Multiple: 160 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$6.3999 | Buy Now |
|
Ameya Holding Limited | IRSM836 Series 500 V 3 A 36 W SMT Integrated Power Module - PQFN-27 (12x12) | 325 |
|
RFQ | |
DISTI #
IRSM836-035MB
|
Avnet Americas | Micro-Integrated Power Module, 500V, 3.0A, 27-Pin PQFN Tray - Trays (Alt: IRSM836-035MB) RoHS: Not Compliant Min Qty: 800 Package Multiple: 160 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$6.3999 | Buy Now |
DISTI #
SP001544304
|
EBV Elektronik | Micro-Integrated Power Module, 500V, 3.0A, 27-Pin PQFN Tray (Alt: SP001544304) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | IRSM836 Series 500 V 3 A 36 W SMT Integrated Power Module - PQFN-27 (12x12) RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 640 |
|
$6.8000 / $7.2900 | Buy Now |
Part Details for IRSM836-035MB
IRSM836-035MB CAD Models
IRSM836-035MB Part Data Attributes
|
IRSM836-035MB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM836-035MB
Infineon Technologies AG
AC Motor Controller, 20A, PQMA27, QFN-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , LCC27(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | S-PQMA-N27 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC27(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |