Part Details for IRU1117-33CYTR by International Rectifier
Overview of IRU1117-33CYTR by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRU1117-33CYTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1011 |
|
RFQ | ||
|
Quest Components | REGULATOR, 1 OUTPUT, BIPOLAR | 7 |
|
$0.6000 | Buy Now |
|
Quest Components | REGULATOR, 1 OUTPUT, BIPOLAR | 808 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for IRU1117-33CYTR
IRU1117-33CYTR CAD Models
IRU1117-33CYTR Part Data Attributes:
|
IRU1117-33CYTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1117-33CYTR
International Rectifier
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.017% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Voltage Tolerance-Max | 2% |
Alternate Parts for IRU1117-33CYTR
This table gives cross-reference parts and alternative options found for IRU1117-33CYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1117-33CYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1117-25CYTR | Regulator, 1 Output, BIPolar, | International Rectifier | IRU1117-33CYTR vs IRU1117-25CYTR |