Part Details for IS25LP064D-RHLE by Integrated Silicon Solution Inc
Overview of IS25LP064D-RHLE by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS25LP064D-RHLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4502
|
Newark | 64Mb Qpi/Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs |Integrated Silicon Solution (Issi) IS25LP064D-RHLE Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
IS25LP064D-RHLE
|
Avnet Americas | NOR Flash 64Mbit 8Mbit 8Bit SPI 3V 8ns 24-Pin TFBGA - Trays (Alt: IS25LP064D-RHLE) Min Qty: 960 Package Multiple: 480 Container: Tray | 0 |
|
$1.0500 / $1.2852 | Buy Now |
DISTI #
870-IS25LP064D-RHLE
|
Mouser Electronics | NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS RoHS: Compliant | 250 |
|
$1.2800 / $1.8400 | Buy Now |
DISTI #
IS25LP064D-RHLE
|
Avnet Asia | NOR Flash 64Mbit 8Mbit 8Bit SPI 3V 8ns 24-Pin TFBGA (Alt: IS25LP064D-RHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS25LP064D-RHLE
IS25LP064D-RHLE CAD Models
IS25LP064D-RHLE Part Data Attributes
|
IS25LP064D-RHLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP064D-RHLE
Integrated Silicon Solution Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-10-08 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |