-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5769
|
Newark | Flash Memory, 128Mbit, 166Mhz, Wson-8, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP128F-JKLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$1.2600 | Buy Now |
DISTI #
65AC5983
|
Newark | Flash Memory, 128Mbit, 166Mhz, Wson-8, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:166Mhz, Access Time:-, rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP128F-JKLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.8900 | Buy Now |
DISTI #
IS25LP128F-JKLE-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 570 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5879 | Buy Now |
DISTI #
IS25LP128F-JKLE
|
Avnet Americas | NOR Flash Serial SPI 3.3V 128Mbit 16M X 8bit 5ns/6ns/7ns 8-Pin WSON - Trays (Alt: IS25LP128F-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 40 |
|
$1.4125 / $1.7289 | Buy Now |
DISTI #
56AC5769
|
Avnet Americas | NOR Flash Serial SPI 3.3V 128Mbit 16M X 8bit 5ns/6ns/7ns 8-Pin WSON - Bulk (Alt: 56AC5769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 560 Partner Stock |
|
$1.6200 / $2.0500 | Buy Now |
DISTI #
870-IS25LP128F-JKLE
|
Mouser Electronics | NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash RoHS: Compliant | 3017 |
|
$1.6900 / $2.4600 | Buy Now |
DISTI #
IS25LP128F-JKLE
|
Avnet Americas | NOR Flash Serial SPI 3.3V 128Mbit 16M X 8bit 5ns/6ns/7ns 8-Pin WSON - Trays (Alt: IS25LP128F-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 40 |
|
$1.4125 / $1.7289 | Buy Now |
DISTI #
56AC5769
|
Avnet Americas | NOR Flash Serial SPI 3.3V 128Mbit 16M X 8bit 5ns/6ns/7ns 8-Pin WSON - Bulk (Alt: 56AC5769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 560 Partner Stock |
|
$1.6200 / $2.0500 | Buy Now |
DISTI #
IS25LP128F-JKLE
|
Avnet Asia | NOR Flash Serial SPI 3.3V 128Mbit 16M X 8bit 5ns/6ns/7ns 8-Pin WSON (Alt: IS25LP128F-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP128F-JKLE
|
Avnet Silica | NOR Flash Serial SPI 3.3V 128Mbit 16M X 8bit 5ns/6ns/7ns 8-Pin WSON (Alt: IS25LP128F-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP128F-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP128F-JKLE
Integrated Silicon Solution Inc
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Additional Feature | ALSO OPERATES WITH 133MHZ @ 2.3VMIN SUPPLY | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |