-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1934
|
Newark | 128Mb Qpi/Qspi, 8-Pin Sop 208Mil, Rohs |Integrated Silicon Solution (Issi) IS25WP128-JBLE Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.1800 | Buy Now |
DISTI #
706-1443-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23063 In Stock |
|
$1.4156 / $2.0500 | Buy Now |
DISTI #
IS25WP128-JBLE
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 8 Pins, SOIC - Bulk (Alt: IS25WP128-JBLE) RoHS: Not Compliant Min Qty: 450 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $1.7595 | Buy Now |
DISTI #
870-25WP128-JBLE
|
Mouser Electronics | NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS RoHS: Compliant | 22425 |
|
$1.4100 / $2.0500 | Buy Now |
DISTI #
V36:1790_14071403
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 | Americas - 273 |
|
$1.3750 / $2.0350 | Buy Now |
DISTI #
IS25WP128-JBLE
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 8 Pins, SOIC - Bulk (Alt: IS25WP128-JBLE) RoHS: Not Compliant Min Qty: 450 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $1.7595 | Buy Now |
DISTI #
IS25WP128-JBLE
|
TME | IC: FLASH memory, 128MbFLASH, DTR,QPI,SPI, 133MHz, 1.65÷1.95V, SO8 Min Qty: 1 | 591 |
|
$2.4700 / $3.5000 | Buy Now |
DISTI #
IS25WP128-JBLE
|
Avnet Asia | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 8 Pins, SOIC (Alt: IS25WP128-JBLE) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP128-JBLE
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 128Mbit 128M 1bit 8ns 8-Pin SOIC (Alt: IS25WP128-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 1800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1479 |
|
$2.0800 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25WP128-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP128-JBLE
Integrated Silicon Solution Inc
Flash, 128MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.28 mm |