Part Details for IS26KS512S-DPBLA200 by Integrated Silicon Solution Inc
Overview of IS26KS512S-DPBLA200 by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS26KS512S-DPBLA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS26KS512S-DPBLA200
|
Avnet Asia | NOR Flash Parallel 512Mbit 64M X 8bit 1.8V 96ns 24-Pin TFBGA Tray (Alt: IS26KS512S-DPBLA200) RoHS: Not Compliant Min Qty: 338 Package Multiple: 338 | 0 |
|
RFQ |
Part Details for IS26KS512S-DPBLA200
IS26KS512S-DPBLA200 CAD Models
IS26KS512S-DPBLA200 Part Data Attributes
|
IS26KS512S-DPBLA200
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS26KS512S-DPBLA200
Integrated Silicon Solution Inc
Flash, 64MX8, PBGA25, TFBGA-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B25 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |