Part Details for IS41C16257-60K by Integrated Silicon Solution Inc
Overview of IS41C16257-60K by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS41C16257-60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Bristol Electronics | 1327 |
|
RFQ | ||
|
Quest Components | 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40 | 8 |
|
$4.3050 / $8.6100 | Buy Now |
|
Quest Components | 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40 | 3 |
|
$10.4392 / $14.2353 | Buy Now |
|
Quest Components | 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40 | 152 |
|
$18.4320 / $23.0400 | Buy Now |
DISTI #
IS41C16257-60K
|
Direct Components, Inc. | 497 |
|
RFQ |
Part Details for IS41C16257-60K
IS41C16257-60K CAD Models
IS41C16257-60K Part Data Attributes
|
IS41C16257-60K
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41C16257-60K
Integrated Silicon Solution Inc
Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7592 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS41C16257-60K
This table gives cross-reference parts and alternative options found for IS41C16257-60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16257-60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM51S4170DLTT-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Hitachi Ltd | IS41C16257-60K vs HM51S4170DLTT-6 |
VG26S4260DT-60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Vanguard International Semiconductor Corporation | IS41C16257-60K vs VG26S4260DT-60 |
M5M44170ART-6S | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | IS41C16257-60K vs M5M44170ART-6S |
HY514370SLJC-60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | SK Hynix Inc | IS41C16257-60K vs HY514370SLJC-60 |
MT4C16259DJ-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | IS41C16257-60K vs MT4C16259DJ-6 |
HY514370BSLTC-60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | SK Hynix Inc | IS41C16257-60K vs HY514370BSLTC-60 |
UPD424170AG5-60 | 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.300 INCH, PLASTIC, TSOP2-44/40 | Renesas Electronics Corporation | IS41C16257-60K vs UPD424170AG5-60 |
KM416C256D-J6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Samsung Semiconductor | IS41C16257-60K vs KM416C256D-J6 |
TMS45160-60DZ | 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Texas Instruments | IS41C16257-60K vs TMS45160-60DZ |
UPD424260AG5M-60 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 | NEC Electronics America Inc | IS41C16257-60K vs UPD424260AG5M-60 |