Part Details for IS42VM32200M-6BLI by Integrated Silicon Solution Inc
Overview of IS42VM32200M-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42VM32200M-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1229
|
Newark | 64M, 1.8V, Mobile Sdram, 2Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42VM32200M-6BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9400 | Buy Now |
DISTI #
IS42VM32200M-6BLI-ND
|
DigiKey | IC DRAM 64MBIT PARALLEL 90TFBGA Min Qty: 480 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9459 | Buy Now |
DISTI #
IS42VM32200M-6BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 64M-Bit 2Mx32 1.8V 90-Pin TF-BGA - Trays (Alt: IS42VM32200M-6BLI) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.2375 / $2.7387 | Buy Now |
DISTI #
870-42VM32200M-6BLI
|
Mouser Electronics | DRAM 64M, 1.8V, Mobile SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT RoHS: Compliant | 0 |
|
$2.5800 / $3.7500 | Order Now |
DISTI #
IS42VM32200M-6BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 64M-Bit 2Mx32 1.8V 90-Pin TF-BGA - Trays (Alt: IS42VM32200M-6BLI) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.2375 / $2.7387 | Buy Now |
Part Details for IS42VM32200M-6BLI
IS42VM32200M-6BLI CAD Models
IS42VM32200M-6BLI Part Data Attributes:
|
IS42VM32200M-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42VM32200M-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |