Part Details for IS43DR16160B-37CBLI-TR by Integrated Silicon Solution Inc
Overview of IS43DR16160B-37CBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16160B-37CBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43DR16160B-37CBLI-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 84TWBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4520 | Buy Now |
DISTI #
IS43DR16160B-37CBLI-TR
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16160B-37CBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7875 / $3.4119 | Buy Now |
DISTI #
870-3D16160B37CBLITR
|
Mouser Electronics | DRAM 256M, 1.8V, DDR2, 16Mx16, 267Mhz a. CL4, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
DISTI #
IS43DR16160B-37CBLI-TR
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16160B-37CBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7875 / $3.4119 | Buy Now |
DISTI #
IS43DR16160B-37CBLI-TR
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16160B-37CBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7875 / $3.4119 | Buy Now |
Part Details for IS43DR16160B-37CBLI-TR
IS43DR16160B-37CBLI-TR CAD Models
IS43DR16160B-37CBLI-TR Part Data Attributes
|
IS43DR16160B-37CBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16160B-37CBLI-TR
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 0.5 ns | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |