Part Details for IS43DR16640B-25DBLI-TR by Integrated Silicon Solution Inc
Overview of IS43DR16640B-25DBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS43DR16640B-25DBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6785
|
Newark | 1G, 1.8V, Ddr2, 64Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43DR16640B-25DBLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3200 | Buy Now |
DISTI #
IS43DR16640B-25DBLI-TR-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.2219 | Buy Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.5875 / $6.8391 | Buy Now |
DISTI #
870-4316640B25DBLITR
|
Mouser Electronics | DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz a. CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
IS43DR16640B-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.5875 / $6.8391 | Buy Now |
DISTI #
IS43DR16640B-25DBLI-TR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin TWBGA T/R (Alt: IS43DR16640B-25DBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | 1G, 1.8V, DDR2, 64MX16, 400MHZ @ CL5, 84 BALL BGA (8MMX12.5MM) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$8.7000 | Buy Now |
Part Details for IS43DR16640B-25DBLI-TR
IS43DR16640B-25DBLI-TR CAD Models
IS43DR16640B-25DBLI-TR Part Data Attributes:
|
IS43DR16640B-25DBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16640B-25DBLI-TR
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 0.4 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |