Part Details for IS43LD16128B-25BL-TR by Integrated Silicon Solution Inc
Overview of IS43LD16128B-25BL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9H-103R25BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, |
Price & Stock for IS43LD16128B-25BL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0647
|
Newark | 2G, 1.2/1.8V, Lpddr2, 128Mx16, 400Mhz, 134 Ball Bga (10Mm X 11.5Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43LD16128B-25BL-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4400 | Buy Now |
DISTI #
IS43LD16128B-25BL-TR-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 134TFBGA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3354 | Buy Now |
DISTI #
IS43LD16128B-25BL-
|
Avnet Americas | Mobile LPDDR2 S4 SDRAM 2Gb 128Mx16 400MHz -25ns 134-Pin BGA T/R - Tape and Reel (Alt: IS43LD16128B-25BL-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6824 | Buy Now |
DISTI #
870-43LD16128B25BLTR
|
Mouser Electronics | DRAM 2G, 1.2/1.8V, LPDDR2, 128Mx16, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, T&R RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
DISTI #
IS43LD16128B-25BL-TR
|
Avnet Silica | (Alt: IS43LD16128B-25BL-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LD16128B-25BL-TR
IS43LD16128B-25BL-TR CAD Models
IS43LD16128B-25BL-TR Part Data Attributes
|
IS43LD16128B-25BL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LD16128B-25BL-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |