Part Details for IS43LD16128C-18BLI by Integrated Silicon Solution Inc
Overview of IS43LD16128C-18BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS43LD16128C-18BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0390
|
Newark | Dram, 128M X 16Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr2 S4, Memory Configuration:128M X 16Bit, Clock Frequency Max:533Mhz, Ic Case/Package:Bga, No. Of Pins:134Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LD16128C-18BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$7.6500 | Buy Now |
DISTI #
706-IS43LD16128C-18BLI-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 134TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
171 In Stock |
|
$9.0475 / $12.5500 | Buy Now |
DISTI #
47AK0390
|
Avnet Americas | DRAM Chip Mobile LPDDR2-S4 SDRAM 2Gbit 128M X 16 1.2V/1.8V 134-Pin TFBGA - Bulk (Alt: 47AK0390) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 161 Partner Stock |
|
$8.9200 / $10.5500 | Buy Now |
DISTI #
IS43LD16128C-18BLI
|
Avnet Americas | DRAM Chip Mobile LPDDR2-S4 SDRAM 2Gbit 128M X 16 1.2V/1.8V 134-Pin TFBGA - Trays (Alt: IS43LD16128C-18BLI) Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.0113 | Buy Now |
DISTI #
IS43LD16128C-18BLI
|
Avnet Americas | DRAM Chip Mobile LPDDR2-S4 SDRAM 2Gbit 128M X 16 1.2V/1.8V 134-Pin TFBGA T/R - Tape and Reel (Alt: IS43LD16128C-18BLI) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.7093 | Buy Now |
DISTI #
870-S43LD16128C18BLI
|
Mouser Electronics | DRAM 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT RoHS: Compliant | 0 |
|
$9.2000 / $9.2900 | Order Now |
Part Details for IS43LD16128C-18BLI
IS43LD16128C-18BLI CAD Models
IS43LD16128C-18BLI Part Data Attributes
|
IS43LD16128C-18BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LD16128C-18BLI
Integrated Silicon Solution Inc
DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-26 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | also operates with 1.8v nom supply | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8,16 | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA134,10X17,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8,16 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |