Part Details for IS43LD32128B-18BPLI by Integrated Silicon Solution Inc
Overview of IS43LD32128B-18BPLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LD32128B-18BPLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0303
|
Newark | 4G, 1.2/1.8V, Lpddr2, 128Mx32, 533Mhz, 168 Ball Pop (12Mm X 12Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LD32128B-18BPLI Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $13.5400 | Buy Now |
DISTI #
706-IS43LD32128B-18BPLI-ND
|
DigiKey | IC DRAM 4GBIT HSUL 12 168VFBGA Min Qty: 168 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9812 | Buy Now |
DISTI #
IS43LD32128B-18BPLI
|
Avnet Americas | 4Gb (x32) Mobile LPDDR2 S4 SDRAM - Trays (Alt: IS43LD32128B-18BPLI) Min Qty: 168 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.5125 / $12.8673 | Buy Now |
DISTI #
870-LD32128B18BPLI
|
Mouser Electronics | DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT RoHS: Compliant | 158 |
|
$11.6700 / $15.5300 | Buy Now |
DISTI #
IS43LD32128B-18BPLI
|
Avnet Americas | 4Gb (x32) Mobile LPDDR2 S4 SDRAM - Trays (Alt: IS43LD32128B-18BPLI) Min Qty: 168 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.5125 / $12.8673 | Buy Now |
DISTI #
IS43LD32128B-18BPLI
|
Avnet Americas | 4Gb (x32) Mobile LPDDR2 S4 SDRAM - Trays (Alt: IS43LD32128B-18BPLI) Min Qty: 168 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.5125 / $12.8673 | Buy Now |
DISTI #
IS43LD32128B-18BPLI
|
Avnet Asia | 4Gb (x32) Mobile LPDDR2 S4 SDRAM (Alt: IS43LD32128B-18BPLI) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43LD32128B-18BPLI
|
Avnet Silica | 4Gb (x32) Mobile LPDDR2 S4 SDRAM (Alt: IS43LD32128B-18BPLI) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LD32128B-18BPLI
IS43LD32128B-18BPLI CAD Models
IS43LD32128B-18BPLI Part Data Attributes
|
IS43LD32128B-18BPLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LD32128B-18BPLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-07 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | also operates with 1.8v nom supply | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8,16 | |
JESD-30 Code | S-PBGA-B168 | |
Length | 12 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA168,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 0.95 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8,16 | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for IS43LD32128B-18BPLI
This table gives cross-reference parts and alternative options found for IS43LD32128B-18BPLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LD32128B-18BPLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43LD32128B-18BPL | DDR DRAM, | Integrated Silicon Solution Inc | IS43LD32128B-18BPLI vs IS43LD32128B-18BPL |