Part Details for IS43LD32320C-18BLI by Integrated Silicon Solution Inc
Overview of IS43LD32320C-18BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LD32320C-18BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5147
|
Newark | 1G, 1.2/1.8V, Lpddr2, 32Mx32, 533Mhz, 134 Ball Bga (10Mm X 11.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LD32320C-18BLI Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $10.0700 | Buy Now |
DISTI #
IS43LD32320C-18BLI-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 134TFBGA Min Qty: 171 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4984 | Buy Now |
DISTI #
IS43LD32320C-18BLI
|
Avnet Americas | Mobile LPDDR2 S4 SDRAM 1Gb 32Mx32 533MHz -18ns 134-Pin FBGA Tray - Trays (Alt: IS43LD32320C-18BLI) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8125 / $9.5625 | Buy Now |
DISTI #
IS43LD32320C-18BLI
|
Avnet Americas | Mobile LPDDR2 S4 SDRAM 1Gb 32Mx32 533MHz -18ns 134-Pin FBGA T/R - Tape and Reel (Alt: IS43LD32320C-18BLI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.8875 / $9.6543 | Buy Now |
DISTI #
870-43LD32320C18BLI
|
Mouser Electronics | DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT RoHS: Compliant | 161 |
|
$8.7300 / $11.7100 | Buy Now |
DISTI #
IS43LD32320C-18BLI
|
Avnet Americas | Mobile LPDDR2 S4 SDRAM 1Gb 32Mx32 533MHz -18ns 134-Pin FBGA Tray - Trays (Alt: IS43LD32320C-18BLI) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8125 / $9.5625 | Buy Now |
DISTI #
IS43LD32320C-18BLI
|
Avnet Americas | Mobile LPDDR2 S4 SDRAM 1Gb 32Mx32 533MHz -18ns 134-Pin FBGA T/R - Tape and Reel (Alt: IS43LD32320C-18BLI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.8875 / $9.6543 | Buy Now |
|
Ameya Holding Limited | 326 |
|
RFQ | ||
DISTI #
IS43LD32320C-18BLI
|
Avnet Silica | Mobile LPDDR2 S4 SDRAM 1Gb 32Mx32 533MHz -18ns 134-Pin FBGA Tray (Alt: IS43LD32320C-18BLI) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LD32320C-18BLI
IS43LD32320C-18BLI CAD Models
IS43LD32320C-18BLI Part Data Attributes:
|
IS43LD32320C-18BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LD32320C-18BLI
Integrated Silicon Solution Inc
DDR DRAM, 32MX32, CMOS, PBGA134, FBGA-134
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
JESD-609 Code | e1 | |
Length | 11.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |