Part Details for IS43LQ16256B-053BLI-TR by Integrated Silicon Solution Inc
Overview of IS43LQ16256B-053BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LQ16256B-053BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7854
|
Newark | 4G, 1.06-1.17/1.70-1.95V, Lpddr4, 256Mx16, 1866Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs, T&r |Integrated Silicon Solution (Issi) IS43LQ16256B-053BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7700 | Buy Now |
DISTI #
IS43LQ16256B-053BL
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.866 GHz, 200 Pins, TFBGA - Tape and Reel (Alt: IS43LQ16256B-053BL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$9.2125 / $11.2761 | Buy Now |
DISTI #
870-LQ16256B053BLITR
|
Mouser Electronics | DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R RoHS: Compliant | 0 |
|
$9.4700 | Order Now |