-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8864
|
Newark | 4G, 1.06-1.17/1.70-1.95V, Lpddr4, 128Mx32, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43LQ32128A-062BLI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $15.8200 | Buy Now |
DISTI #
706-IS43LQ32128A-062BLI-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 200VFBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS43LQ32128A-062BLI
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.1V 200-Pin FBGA - Trays (Alt: IS43LQ32128A-062BLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
870-IS43LQ3212062BLI
|
Mouser Electronics | DRAM SUGGESTED ALTERNATE IS43LQ32128A-062TBLI RoHS: Compliant | 0 |
|
$13.3800 / $14.0700 | Order Now |
DISTI #
IS43LQ32128A-062BLI
|
Avnet Silica | DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.1V 200-Pin FBGA (Alt: IS43LQ32128A-062BLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43LQ32128A-062BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LQ32128A-062BLI
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR4 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.85 mm | |
Self Refresh | NO | |
Supply Voltage-Max (Vsup) | 1.17 V | |
Supply Voltage-Min (Vsup) | 1.06 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |