Part Details for IS43LQ32128A-062TBLI by Integrated Silicon Solution Inc
Overview of IS43LQ32128A-062TBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LQ32128A-062TBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4799
|
Newark | Dram, 128M X 32Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:128M X 32Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:200Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LQ32128A-062TBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$10.2000 / $12.8100 | Buy Now |
DISTI #
72AK6702
|
Newark | Dram, 128M X 32Bit, -40 To 95Deg C Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LQ32128A-062TBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6900 / $18.7100 | Buy Now |
DISTI #
706-IS43LQ32128A-062TBLI-ND
|
DigiKey | IC DRAM 4GBIT LVSTL 200TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1224 In Stock |
|
$8.9083 / $12.3600 | Buy Now |
DISTI #
IS43LQ32128A-062TB
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.1V/1.8V 200-Pin VFBGA - Trays (Alt: IS43LQ32128A-062TB) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 1360 |
|
$10.4250 / $12.7602 | Buy Now |
DISTI #
870-IS32128A-062TBLI
|
Mouser Electronics | DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS RoHS: Compliant | 172 |
|
$8.9000 / $12.3600 | Buy Now |
DISTI #
V36:1790_26486030
|
Arrow Electronics | 4G, LPDDR4, 128Mx32, 1600MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 | Americas - 40 |
|
$9.9710 / $12.3040 | Buy Now |
DISTI #
IS43LQ32128A-062TBLI
|
Avnet Asia | DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.1V/1.8V 200-Pin VFBGA (Alt: IS43LQ32128A-062TBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS43LQ32128A-062TBLI
IS43LQ32128A-062TBLI CAD Models
IS43LQ32128A-062TBLI Part Data Attributes
|
IS43LQ32128A-062TBLI
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43LQ32128A-062TBLI
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |