Part Details for IS43LQ32128AL-062BLI-TR by Integrated Silicon Solution Inc
Overview of IS43LQ32128AL-062BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IS43LQ32128AL-062BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH8535
|
Newark | 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 128Mx32, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43LQ32128AL-062BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 | Buy Now |
DISTI #
706-IS43LQ32128AL-062BLI-TR-ND
|
DigiKey | 4G, 0.57-0.65V/1.06-1.17/1.70-1. Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IS43LQ32128AL-062B
|
Avnet Americas | DRAM Chip LPDDR4 SDRAM 4Gbit 128M X 32 1.1V/1.8V 200-Pin BGA T/R - Tape and Reel (Alt: IS43LQ32128AL-062B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-43L128A2BLITR
|
Mouser Electronics | DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R RoHS: Compliant | 0 |
|
$11.6600 | Order Now |
Part Details for IS43LQ32128AL-062BLI-TR
IS43LQ32128AL-062BLI-TR CAD Models
IS43LQ32128AL-062BLI-TR Part Data Attributes
|
IS43LQ32128AL-062BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LQ32128AL-062BLI-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Memory IC Type | DDR DRAM |