Part Details for IS43LQ32256B-062BLI by Integrated Silicon Solution Inc
Overview of IS43LQ32256B-062BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LQ32256B-062BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7863
|
Newark | Dram, 256M X 32Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:200Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LQ32256B-062BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$14.3600 | Buy Now |
DISTI #
706-IS43LQ32256B-062BLI-ND
|
DigiKey | 8G, 1.06-1.17/1.70-1.95V, LPDDR4 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$13.9380 / $19.4900 | Buy Now |
DISTI #
IS43LQ32256B-062BL
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256M X 32 1.8V 200-Pin TFBGA - Trays (Alt: IS43LQ32256B-062BL) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.2500 / $18.6660 | Buy Now |
DISTI #
70AK7863
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256M X 32 1.8V 200-Pin TFBGA - Bulk (Alt: 70AK7863) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 136 Partner Stock |
|
$17.4300 / $22.1400 | Buy Now |
DISTI #
870-43LQ32256B062BLI
|
Mouser Electronics | DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS RoHS: Compliant | 0 |
|
$16.9400 / $22.2200 | Order Now |
DISTI #
IS43LQ32256B-062BLI
|
Avnet Asia | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256M X 32 1.8V 200-Pin TFBGA (Alt: IS43LQ32256B-062BLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43LQ32256B-062BLI
|
Avnet Silica | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256M X 32 1.8V 200-Pin TFBGA (Alt: IS43LQ32256B-062BLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$23.6400 | Buy Now |
Part Details for IS43LQ32256B-062BLI
IS43LQ32256B-062BLI CAD Models
IS43LQ32256B-062BLI Part Data Attributes:
|
IS43LQ32256B-062BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LQ32256B-062BLI
Integrated Silicon Solution Inc
LPDDR4 DRAM, 256MX32, CMOS, PBGA200, FBGA-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 16,32 | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | LPDDR4 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 16,32 | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max (Vsup) | 1.17 V | |
Supply Voltage-Min (Vsup) | 1.06 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |