Part Details for IS43QR16512A-083TBLI-TR by Integrated Silicon Solution Inc
Overview of IS43QR16512A-083TBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43QR16512A-083TBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4808
|
Newark | 8G, 1.2V, Ddr4, 512Mx16, 2400Mt/S @ 17-17-17, 96 Ball Bga (10Mm X14Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43QR16512A-083TBLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 | Buy Now |
DISTI #
706-IS43QR16512A-083TBLI-TR-ND
|
DigiKey | 8G, 1.2V, DDR4, 512Mx16, 2400MT/ Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2755 | Buy Now |
DISTI #
IS43QR16512A-083TB
|
Avnet Americas | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.2 GHz, 96 Pins, TWBGA - Tape and Reel (Alt: IS43QR16512A-083TB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.3625 / $17.5797 | Buy Now |
DISTI #
870-R16512A083TBLITR
|
Mouser Electronics | DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s a. 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT, T&R | 0 |
|
$14.5700 | Order Now |
DISTI #
IS43QR16512A-083TBLI-TR
|
Avnet Asia | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.2 GHz, 96 Pins, TWBGA (Alt: IS43QR16512A-083TBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43QR16512A-083TBLI-TR
|
Avnet Silica | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.2 GHz, 96 Pins, TWBGA (Alt: IS43QR16512A-083TBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |