Part Details for IS43QR8K02S2A-083TBLI by Integrated Silicon Solution Inc
Overview of IS43QR8K02S2A-083TBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43QR8K02S2A-083TBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8713
|
Newark | 16G, 1.2V, Ddr4, 2Mx8, Dual Rank, 2400Mt/S @ 17-17-17, 78 Ball Bga (10Mm X14Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43QR8K02S2A-083TBLI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 | Buy Now |
DISTI #
706-IS43QR8K02S2A-083TBLI-ND
|
DigiKey | 16G, 1.2V, DDR4, 2MX8, DUAL RANK Min Qty: 136 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.2661 | Buy Now |
DISTI #
IS43QR8K02S2A-083T
|
Avnet Americas | DRAM Chip DDR4 SDRAM 16Gbit 2G X 8 1.2V 78-Pin BGA - Trays (Alt: IS43QR8K02S2A-083T) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$35.2625 / $43.1613 | Buy Now |
DISTI #
870-QR8K02S2A083TBLI
|
Mouser Electronics | DRAM 16G, 1.2V, DDR4, 2Mx8, Dual Rank, 2400MT/s a. 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT RoHS: Compliant | 0 |
|
$38.1200 | Order Now |
DISTI #
IS43QR8K02S2A-083TBLI
|
Avnet Asia | DRAM Chip DDR4 SDRAM 16Gbit 2G X 8 1.2V 78-Pin BGA (Alt: IS43QR8K02S2A-083TBLI) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43QR8K02S2A-083TBLI
|
Avnet Silica | DRAM Chip DDR4 SDRAM 16Gbit 2G X 8 1.2V 78-Pin BGA (Alt: IS43QR8K02S2A-083TBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43QR8K02S2A-083TBLI
IS43QR8K02S2A-083TBLI CAD Models
IS43QR8K02S2A-083TBLI Part Data Attributes:
|
IS43QR8K02S2A-083TBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43QR8K02S2A-083TBLI
Integrated Silicon Solution Inc
DDR4 DRAM, 2GX8, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 26 Weeks | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 14 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.044 A | |
Supply Current-Max | 0.511 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |