-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0720
|
Newark | 1G, 1.5V, Ddr3, 64Mx16, 1600Mt/S @ 10-10-10, 96 Ball Bga (9Mm X13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43TR16640C-125JBLI Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.8100 | Buy Now |
DISTI #
706-IS43TR16640C-125JBLI-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
760 In Stock |
|
$2.7381 / $3.7900 | Buy Now |
DISTI #
IS43TR16640C-125JBLI
|
Avnet Americas | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1600MT/s 96-Pin BGA - Trays (Alt: IS43TR16640C-125JBLI) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
870-16640C-125JBLI
|
Mouser Electronics | DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s a. 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT RoHS: Compliant | 624 |
|
$2.7300 / $4.3000 | Buy Now |
DISTI #
IS43TR16640C-125JBLI
|
Avnet Americas | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1600MT/s 96-Pin BGA - Trays (Alt: IS43TR16640C-125JBLI) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.5625 / $3.1365 | Buy Now |
|
Ameya Holding Limited | 190 |
|
RFQ | ||
DISTI #
IS43TR16640C-125JBLI
|
Avnet Asia | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1600MT/s 96-Pin BGA (Alt: IS43TR16640C-125JBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16640C-125JBLI
|
Avnet Silica | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1600MT/s 96-Pin BGA (Alt: IS43TR16640C-125JBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BGA-96(9x13) DDR SDRAM ROHS | 1564 |
|
$2.2412 / $3.4004 | Buy Now |
|
LCSC | BGA-96(9x13) DDR SDRAM ROHS | 1564 |
|
$2.2869 / $3.4698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16640C-125JBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640C-125JBLI
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |