Part Details for IS45S32200L-7TLA2-TR by Integrated Silicon Solution Inc
Overview of IS45S32200L-7TLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS45S32200L-7TLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6879
|
Newark | Automotive (-40 To +105C), 64M, 3.3V, Sdram, 2Mx32, 143Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, T&r |Integrated Silicon Solution (Issi) IS45S32200L-7TLA2-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
IS45S32200L-7TLA2-TR-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS45S32200L-7TLA2-
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II T/R - Tape and Reel (Alt: IS45S32200L-7TLA2-) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.2125 / $3.9321 | Buy Now |
DISTI #
870-S45S32200L7TLA2R
|
Mouser Electronics | DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R RoHS: Compliant | 0 |
|
$3.5300 | Order Now |
DISTI #
IS45S32200L-7TLA2-
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II T/R - Tape and Reel (Alt: IS45S32200L-7TLA2-) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.2125 / $3.9321 | Buy Now |
DISTI #
IS45S32200L-7TLA2-TR
|
Avnet Asia | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II T/R (Alt: IS45S32200L-7TLA2-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 3000 |
|
$4.3412 / $4.8553 | Buy Now |
Part Details for IS45S32200L-7TLA2-TR
IS45S32200L-7TLA2-TR CAD Models
IS45S32200L-7TLA2-TR Part Data Attributes:
|
IS45S32200L-7TLA2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S32200L-7TLA2-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, TSSOP86,.46,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Screening Level | AEC-Q100 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |