Part Details for IS46LD32640B-25BPLA1 by Integrated Silicon Solution Inc
Overview of IS46LD32640B-25BPLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46LD32640B-25BPLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS46LD32640B-25BPLA1
|
Avnet Silica | DRAM Chip Mobile LPDDR2 S4 SDRAM 2Gbit 64M X 32 1.2V 168-Pin VFBGA Tray (Alt: IS46LD32640B-25BPLA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46LD32640B-25BPLA1
IS46LD32640B-25BPLA1 CAD Models
IS46LD32640B-25BPLA1 Part Data Attributes:
|
IS46LD32640B-25BPLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LD32640B-25BPLA1
Integrated Silicon Solution Inc
DDR DRAM, 64MX32, CMOS, PBGA168, FBGA-168
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | S-PBGA-B168 | |
Length | 12 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.95 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |