Part Details for IS46LQ32128A-062TBLA2-TR by Integrated Silicon Solution Inc
Overview of IS46LQ32128A-062TBLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46LQ32128A-062TBLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4828
|
Newark | Automotive (Tc: -40 To +105C), 4G, 1.06-1.17/1.70-1.95V, Lpddr4, 128Mx32, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs, T&r |Integrated Silicon Solution (Issi) IS46LQ32128A-062TBLA2-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4500 | Buy Now |
DISTI #
706-IS46LQ32128A-062TBLA2-TR-ND
|
DigiKey | Automotive (Tc: -40 to +105C), 4 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
870-32128A062TBLA2T
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R RoHS: Compliant | 0 |
|
$13.4700 | Order Now |
DISTI #
IS46LQ32128A-062TBLA2-TR
|
Avnet Asia | DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.1V/1.8V 200-Pin VFBGA T/R (Alt: IS46LQ32128A-062TBLA2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |