Part Details for IS46LQ32256A-062BLA2-TR by Integrated Silicon Solution Inc
Overview of IS46LQ32256A-062BLA2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46LQ32256A-062BLA2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8894
|
Newark | Automotive (Tc: -40 To +105C), 8G, 1.06-1.17/1.70-1.95V, Lpddr4, 256Mx32, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS46LQ32256A-062BLA2-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.9500 | Buy Now |
DISTI #
706-IS46LQ32256A-062BLA2-TR-ND
|
DigiKey | Automotive (Tc: -40 to +105C), 8 Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.6600 | Buy Now |
DISTI #
IS46LQ32256A-062BLA2-TR
|
Avnet Americas | DRAM Chip LPDDR4 SDRAM 8Gbit 256Mb x 32 1600MHz 200-Pin BGA - Tape and Reel (Alt: IS46LQ32256A-062BLA2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$22.0000 / $26.9280 | Buy Now |
DISTI #
870-6LQ3256062BLA2TR
|
Mouser Electronics | DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R RoHS: Compliant | 0 |
|
$21.7700 | Order Now |
DISTI #
SMC-IS46LQ32256A-062BLA2-TR
|
Sensible Micro Corporation | I.C Is46Lq32256 Dram Tfbga-200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015 Container: Tape & Reel | 2000 |
|
$15.2660 / $17.0620 | RFQ |
DISTI #
IS46LQ32256A-062BLA2-TR
|
Avnet Asia | DRAM Chip LPDDR4 SDRAM 8Gbit 256Mb x 32 1600MHz 200-Pin BGA (Alt: IS46LQ32256A-062BLA2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS46LQ32256A-062BLA2-TR
|
Avnet Silica | DRAM Chip LPDDR4 SDRAM 8Gbit 256Mb x 32 1600MHz 200-Pin BGA (Alt: IS46LQ32256A-062BLA2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS46LQ32256A-062BLA2-TR
IS46LQ32256A-062BLA2-TR CAD Models
IS46LQ32256A-062BLA2-TR Part Data Attributes
|
IS46LQ32256A-062BLA2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LQ32256A-062BLA2-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 16,32 | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | LPDDR4 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 16,32 | |
Standby Current-Max | 0.0048 A | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 1.17 V | |
Supply Voltage-Min (Vsup) | 1.06 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |