Part Details for IS49NLC96400A-18WBLI by Integrated Silicon Solution Inc
Overview of IS49NLC96400A-18WBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS49NLC96400A-18WBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4872
|
Newark | Rldram2 Memory, 576Mbit, X9, Common I/O, 533Mhz, Trc=15Ns, Rohs, Ind. Temp |Integrated Silicon Solution (Issi) IS49NLC96400A-18WBLI Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9300 | Buy Now |
DISTI #
706-IS49NLC96400A-18WBLI-ND
|
DigiKey | RLDRAM2 Memory, 576Mbit, x9, Com Min Qty: 104 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7780 | Buy Now |
DISTI #
870-9NLC96400A18WBLI
|
Mouser Electronics | DRAM RLDRAM2 Memory, 576Mbit, x9, Common I/O, 533MHz, tRC=15ns, RoHS, Ind. Temp RoHS: Compliant | 0 |
|
$56.0900 | Order Now |
Part Details for IS49NLC96400A-18WBLI
IS49NLC96400A-18WBLI CAD Models
IS49NLC96400A-18WBLI Part Data Attributes:
|
IS49NLC96400A-18WBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC96400A-18WBLI
Integrated Silicon Solution Inc
DDR DRAM, 64MX9, CMOS, PBGA144, WBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 11 mm |