Part Details for IS61WV25616EDBLL-10BLI by Integrated Silicon Solution Inc
Overview of IS61WV25616EDBLL-10BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IS61WV25616EDBLL-10BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2423
|
Newark | Sram, 4Mbit, -40 To 85Deg C, Sram Type:Asynchronous, Memory Configuration:256K X 16Bit, Ic Case/Package:Minibga, No. Of Pins:48Pins, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV25616EDBLL-10BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$2.8500 / $3.0900 | Buy Now |
DISTI #
706-1501-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
660 In Stock |
|
$2.8945 / $4.0100 | Buy Now |
DISTI #
IS61WV25616EDBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin TFBGA - Bulk (Alt: IS61WV25616EDBLL-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
870-61WV256DBLL10BLI
|
Mouser Electronics | SRAM 4Mb 2.4-3.6v 10ns 256K x 16 Async SRAM RoHS: Compliant | 2306 |
|
$2.9000 / $4.0100 | Buy Now |
DISTI #
IS61WV25616EDBLL-10BLI
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin TFBGA (Alt: IS61WV25616EDBLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV25616EDBLL-10BLI
IS61WV25616EDBLL-10BLI CAD Models
IS61WV25616EDBLL-10BLI Part Data Attributes
|
IS61WV25616EDBLL-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV25616EDBLL-10BLI
Integrated Silicon Solution Inc
Application Specific SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |