Part Details for IS61WV51216EDBLL-8TLI by Integrated Silicon Solution Inc
Overview of IS61WV51216EDBLL-8TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61WV51216EDBLL-8TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5493
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,8Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EDBLL-8TLI Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $10.5500 | Buy Now |
DISTI #
IS61WV51216EDBLL-8TLI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0233 | Buy Now |
DISTI #
IS61WV51216EDBLL-8
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 8ns 44-Pin TSOP-II - Bulk (Alt: IS61WV51216EDBLL-8) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1875 / $10.0215 | Buy Now |
DISTI #
870-61WV5121DBLL8TLI
|
Mouser Electronics | SRAM 8M, 8ns, 2.4-3.6V 512Kx16 Async SRAM RoHS: Compliant | 10 |
|
$9.2100 / $12.2800 | Buy Now |
DISTI #
61WV51216EDBLL8TLI
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 2.4÷3.6V, 8ns, TSOP44 II Min Qty: 1 | 77 |
|
$13.1000 / $15.2000 | Buy Now |
DISTI #
IS61WV51216EDBLL-8TLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 8ns 44-Pin TSOP-II (Alt: IS61WV51216EDBLL-8TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV51216EDBLL-8TLI
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 8ns 44-Pin TSOP-II (Alt: IS61WV51216EDBLL-8TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV51216EDBLL-8TLI
IS61WV51216EDBLL-8TLI CAD Models
IS61WV51216EDBLL-8TLI Part Data Attributes
|
IS61WV51216EDBLL-8TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EDBLL-8TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 8ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |