-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5413
|
Newark | Sram, 256Kbit, 45Ns, Sop-28, Sram Type:Asynchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Sop, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:5V, Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62C256AL-45ULI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$1.0200 / $1.4400 | Buy Now |
DISTI #
706-1043-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2225 In Stock |
|
$0.9909 / $1.4300 | Buy Now |
DISTI #
870-IS62C256AL-45ULI
|
Mouser Electronics | SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin SOP, RoHS RoHS: Compliant | 2619 |
|
$0.9610 / $1.3800 | Buy Now |
DISTI #
E54:1762_00821858
|
Arrow Electronics | SRAM Chip Async Single 5V 256K-bit 32K x 8 45ns 28-Pin SOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Europe - 1115 |
|
$0.9113 / $1.3679 | Buy Now |
DISTI #
80015593
|
Verical | SRAM Chip Async Single 5V 256K-bit 32K x 8 45ns 28-Pin SOP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2411 | Americas - 1110 |
|
$1.9694 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2441 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | SRAM (Static RAM) | 16 |
|
$1.3340 / $1.4500 | Buy Now |
|
Quest Components | SRAM (Static RAM) | 168 |
|
$1.1600 / $2.3200 | Buy Now |
|
Quest Components | SRAM (Static RAM) | 60 |
|
$1.2760 / $2.3200 | Buy Now |
|
Quest Components | SRAM (Static RAM) | 36 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62C256AL-45ULI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C256AL-45ULI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.11 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.84 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8.405 mm |
This table gives cross-reference parts and alternative options found for IS62C256AL-45ULI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256AL-45ULI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C256AL-45U | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45ULI vs IS62C256AL-45U |
IS62C256AL-45ULI-TR | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45ULI vs IS62C256AL-45ULI-TR |
IS62C256AL-45UL | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45ULI vs IS62C256AL-45UL |