-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4127
|
Newark | 8Mb, Low Power Async, 512Kx16, 5V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62C51216AL-55TLI Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $10.4700 | Buy Now |
DISTI #
706-1148-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 135 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9468 | Buy Now |
DISTI #
IS62C51216AL-55TLI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62C51216AL-55TLI) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1250 / $9.9450 | Buy Now |
DISTI #
IS62C51216AL-55TLI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62C51216AL-55TLI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1250 / $9.9450 | Buy Now |
DISTI #
870-62C51216AL55TLI
|
Mouser Electronics | SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v RoHS: Compliant | 1120 |
|
$9.0000 / $12.1700 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
IS62C51216AL-55TLI
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 4.5÷5.5V, 55ns, TSOP44 II Min Qty: 1 | 0 |
|
$10.6000 / $12.3000 | RFQ |
DISTI #
IS62C51216AL-55TLI
|
Avnet Asia | SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II (Alt: IS62C51216AL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62C51216AL-55TLI
|
Avnet Silica | SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II (Alt: IS62C51216AL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$13.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62C51216AL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C51216AL-55TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | SOP, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for IS62C51216AL-55TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C51216AL-55TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD448012GY-D12X-MJH-A | Standard SRAM, 512KX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | IS62C51216AL-55TLI vs UPD448012GY-D12X-MJH-A |
K6F8016V3A-TF550 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62C51216AL-55TLI vs K6F8016V3A-TF550 |
TC55VCM316BSGN45 | IC 512K X 16 STANDARD SRAM, 55 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM | Toshiba America Electronic Components | IS62C51216AL-55TLI vs TC55VCM316BSGN45 |
K6X8016T3B-TF700 | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62C51216AL-55TLI vs K6X8016T3B-TF700 |
IS66WV51216ALL-70TLI | Pseudo Static RAM, 512KX16, 70ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Integrated Silicon Solution Inc | IS62C51216AL-55TLI vs IS66WV51216ALL-70TLI |
IS61LV51216-10T | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS62C51216AL-55TLI vs IS61LV51216-10T |
AS6UB51216-70TC | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Alliance Semiconductor Corporation | IS62C51216AL-55TLI vs AS6UB51216-70TC |
K6F8016U3A-TB55 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62C51216AL-55TLI vs K6F8016U3A-TB55 |
UPD448012GY-B70X-MJH | Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | IS62C51216AL-55TLI vs UPD448012GY-B70X-MJH |
K6F8016U3A-TF550 | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62C51216AL-55TLI vs K6F8016U3A-TF550 |